
A1440A-1PQ160C | |
|---|---|
DigiKey Part Number | 150-A1440A-1PQ160C-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1440A-1PQ160C |
Description | IC FPGA 100 I/O 160QFP |
Customer Reference | |
Detailed Description | ACT™ 3 Field Programmable Gate Array (FPGA) IC 100 160-BQFP |
EDA/CAD Models | A1440A-1PQ160C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 564 | |
Number of I/O | 100 | |
Number of Gates | 4000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |

