Image for A1425A-1PLG84I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1425A-1PLG84I

DigiKey Part Number
150-A1425A-1PLG84I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A1425A-1PLG84I
Description
IC FPGA 70 I/O 84PLCC
Customer Reference
Detailed Description
ACT™ 3 Field Programmable Gate Array (FPGA) IC 70 84-LCC (J-Lead)
Product Attributes
Filter Similar Products
Category
Number of Gates
2500
Mfr
Voltage - Supply
4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
84-PLCC (29.31x29.31)
Number of LABs/CLBs
310
Base Product Number
Number of I/O
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.