
A1415A-1PQG100I | |
|---|---|
DigiKey Part Number | 150-A1415A-1PQG100I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1415A-1PQG100I |
Description | IC FPGA 80 I/O 100QFP |
Customer Reference | |
Detailed Description | ACT™ 3 Field Programmable Gate Array (FPGA) IC 80 100-BQFP |
Category | Number of Gates 1500 |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-PQFP (20x14) |
Number of LABs/CLBs 200 | Base Product Number |
Number of I/O 80 |

