Image for A14100A-1CQ256C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14100A-1CQ256C

DigiKey Part Number
150-A14100A-1CQ256C-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A14100A-1CQ256C
Description
IC FPGA 228 I/O 256CQFP
Customer Reference
Detailed Description
ACT™ 3 Field Programmable Gate Array (FPGA) IC 228 256-BFCQFP with Tie Bar
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1377
Number of I/O
228
Number of Gates
10000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
256-CQFP (75x75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.