
A1280A-PQ160M | |
|---|---|
DigiKey Part Number | 150-A1280A-PQ160M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1280A-PQ160M |
Description | IC FPGA 125 I/O 160QFP |
Customer Reference | |
Detailed Description | ACT™ 2 Field Programmable Gate Array (FPGA) IC 125 160-BQFP |
Datasheet | Datasheet |
Category | Number of Gates 8000 |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 160-PQFP (28x28) |
Number of LABs/CLBs 1232 | Base Product Number |
Number of I/O 125 |

