Image for A1240A-PQ144C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1240A-PQ144C

DigiKey Part Number
150-A1240A-PQ144C-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A1240A-PQ144C
Description
IC FPGA 104 I/O 144QFP
Customer Reference
Detailed Description
ACT™ 2 Field Programmable Gate Array (FPGA) IC 104 144-BQFP
Datasheet
 Datasheet
EDA/CAD Models
A1240A-PQ144C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
684
Number of I/O
104
Number of Gates
4000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
144-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.