
A1240A-1PG132C | |
|---|---|
DigiKey Part Number | 150-A1240A-1PG132C-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1240A-1PG132C |
Description | IC FPGA 104 I/O 132CPGA |
Customer Reference | |
Detailed Description | ACT™ 2 Field Programmable Gate Array (FPGA) IC 104 132-BCPGA |
Datasheet | Datasheet |
Category | Number of Gates 4000 |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Through Hole |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 132-CPGA (34.54x34.54) |
Number of LABs/CLBs 684 | Base Product Number |
Number of I/O 104 |

