
A1225A-PL84I | |
|---|---|
DigiKey Part Number | 150-A1225A-PL84I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1225A-PL84I |
Description | IC FPGA 72 I/O 84PLCC |
Customer Reference | |
Detailed Description | ACT™ 2 Field Programmable Gate Array (FPGA) IC 72 84-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Number of Gates 2500 |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 84-PLCC (29.31x29.31) |
Number of LABs/CLBs 451 | Base Product Number |
Number of I/O 72 |

