
A1020B-PG84C | |
|---|---|
DigiKey Part Number | 150-A1020B-PG84C-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1020B-PG84C |
Description | IC FPGA 69 I/O 84CPGA |
Customer Reference | |
Detailed Description | ACT™ 1 Field Programmable Gate Array (FPGA) IC 69 84-BCPGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 547 | |
Number of I/O | 69 | |
Number of Gates | 2000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 84-CPGA (28x28) | |
Base Product Number |

