
A1020B-CQ84B | |
|---|---|
DigiKey Part Number | 150-A1020B-CQ84B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1020B-CQ84B |
Description | IC FPGA 69 I/O 84CQFP |
Customer Reference | |
Detailed Description | ACT™ 1 Field Programmable Gate Array (FPGA) IC 69 84-CQFP Exposed Pad and Tie Bar |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 547 | |
Number of I/O | 69 | |
Number of Gates | 2000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 84-CQFP (42x42) | |
Base Product Number |

