ACT™ 1 Field Programmable Gate Array (FPGA) IC 57 68-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1020B-2PLG68I

DigiKey Part Number
150-A1020B-2PLG68I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A1020B-2PLG68I
Description
IC FPGA 57 I/O 68PLCC
Customer Reference
Detailed Description
ACT™ 1 Field Programmable Gate Array (FPGA) IC 57 68-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
547
Number of I/O
57
Number of Gates
2000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
68-PLCC (24.23x24.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.