
A1010B-PG84B | |
|---|---|
DigiKey Part Number | 150-A1010B-PG84B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1010B-PG84B |
Description | IC FPGA 57 I/O 84CPGA |
Customer Reference | |
Detailed Description | ACT™ 1 Field Programmable Gate Array (FPGA) IC 57 84-BCPGA |
Category | Number of Gates 1200 |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Through Hole |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 84-CPGA (28x28) |
Number of LABs/CLBs 295 | Base Product Number |
Number of I/O 57 |

