
A1010B-2PLG44I | |
|---|---|
DigiKey Part Number | 150-A1010B-2PLG44I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1010B-2PLG44I |
Description | IC FPGA 34 I/O 44PLCC |
Customer Reference | |
Detailed Description | ACT™ 1 Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Number of Gates 1200 |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 44-PLCC (16.59x16.59) |
Number of LABs/CLBs 295 | Base Product Number |
Number of I/O 34 |

