ACT™ 1 Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1010B-1PL44I

DigiKey Part Number
150-A1010B-1PL44I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A1010B-1PL44I
Description
IC FPGA 34 I/O 44PLCC
Customer Reference
Detailed Description
ACT™ 1 Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
1200
Mfr
Voltage - Supply
4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
44-PLCC (16.59x16.59)
Number of LABs/CLBs
295
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.