
93LC76C-I/MS | |
|---|---|
DigiKey Part Number | 93LC76C-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 93LC76C-I/MS |
Description | IC EEPROM 8KBIT MICROWIRE 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 3 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC76C-I/MS Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8, 512 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,48814 € | 341,70 € |
| Unit Price without VAT: | 0,48814 € |
|---|---|
| Unit Price with VAT: | 0,58089 € |

