Direct
Similar
Similar

93LC76A-I/SN | |
|---|---|
DigiKey Part Number | 93LC76A-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 93LC76A-I/SN |
Description | IC EEPROM 8KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC76A-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC76AT-I/SN | Microchip Technology | 0 | 93LC76AT-I/SN-ND | 0,44501 € | Direct |
| 93AA76A-I/SN | Microchip Technology | 0 | 93AA76A-I/SN-ND | 0,44501 € | Similar |
| 93LC76A-E/SN | Microchip Technology | 0 | 93LC76A-E/SN-ND | 0,49736 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,44501 € | 356,01 € |
| Unit Price without VAT: | 0,44501 € |
|---|---|
| Unit Price with VAT: | 0,52956 € |


