Similar
Similar

93LC76/P | |
|---|---|
DigiKey Part Number | 93LC76/P-ND |
Manufacturer | |
Manufacturer Product Number | 93LC76/P |
Description | IC EEPROM 8KBIT MICROWIRE 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 3 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC76/P Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 6.0V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 1K x 8, 512 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA76/P | Microchip Technology | 0 | 93AA76/P-ND | 1,05544 € | Similar |
| 93LC76-I/P | Microchip Technology | 0 | 93LC76-I/P-ND | 1,05544 € | Similar |
| 93LC76C-I/P | Microchip Technology | 346 | 93LC76C-I/P-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,12143 € | 336,43 € |
| Unit Price without VAT: | 1,12143 € |
|---|---|
| Unit Price with VAT: | 1,33450 € |


