
93LC66C-E/P | |
|---|---|
DigiKey Part Number | 93LC66C-E/P-ND |
Manufacturer | |
Manufacturer Product Number | 93LC66C-E/P |
Description | IC EEPROM 4KBIT MICROWIRE 8DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC66C-E/P Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 512 x 8, 256 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 0,44856 € | 349,88 € |
| Unit Price without VAT: | 0,44856 € |
|---|---|
| Unit Price with VAT: | 0,53379 € |

