93LC66BT/ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,32531 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,32531 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,40964 €
Datasheet

Similar


Microchip Technology
In Stock: 2.030
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7
Unit Price: 0,66000 €
Datasheet
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC66BT/ST

DigiKey Part Number
93LC66BT/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93LC66BT/ST
Description
IC EEPROM 4KBIT MICROWIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
93LC66BT/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types