93LC66AXT/SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3.178
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,28916 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35285 €
Datasheet

Similar


Microchip Technology
In Stock: 4.266
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.581
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35285 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,28916 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,42448 €
Datasheet
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC66AXT/SN

DigiKey Part Number
93LC66AXT/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93LC66AXT/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC66AXT/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes