Direct
Similar
Similar

93LC66AT-I/ST | |
|---|---|
DigiKey Part Number | 93LC66AT-I/STTR-ND - Tape & Reel (TR) 93LC66AT-I/STCT-ND - Cut Tape (CT) 93LC66AT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC66AT-I/ST |
Description | IC EEPROM 4KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC66AT-I/ST Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC66A-I/ST | Microchip Technology | 650 | 93LC66A-I/ST-ND | 0,35000 € | Direct |
| 93AA66AT-I/ST | Microchip Technology | 0 | 93AA66AT-I/ST-ND | 0,35339 € | Similar |
| 93LC66AT-E/ST | Microchip Technology | 0 | 93LC66AT-E/ST-ND | 0,44501 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32126 € | 803,15 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |





