Direct
Similar
Similar
Similar

93LC56AT/ST | |
|---|---|
DigiKey Part Number | 93LC56AT/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93LC56AT/ST |
Description | IC EEPROM 2KBIT MICROWIRE 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC56AT/ST Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 6ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC56A/ST | Microchip Technology | 0 | 93LC56A/ST-ND | 0,34302 € | Direct |
| 93AA56AT-I/ST | Microchip Technology | 0 | 93AA56AT-I/ST-ND | 0,34302 € | Similar |
| 93LC56AT-E/ST | Microchip Technology | 0 | 93LC56AT-E/ST-ND | 0,43538 € | Similar |
| 93LC56AT-I/ST | Microchip Technology | 0 | 93LC56AT-I/ST-ND | 0,34302 € | Similar |


