93C86CT-E/MNY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,61516 €
Datasheet

Similar


onsemi
In Stock: 3.800
Unit Price: 0,49000 €
Datasheet
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C86CT-E/MNY

DigiKey Part Number
93C86CT-E/MNY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93C86CT-E/MNY
Description
IC EEPROM 16KBIT MICROWIRE 8TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
93C86CT-E/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
3 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
2ms
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TDFN (2x3)
Memory Size
Base Product Number
Memory Organization
2K x 8, 1K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93LC86CT-E/MNYMicrochip Technology093LC86CT-E/MNY-ND0,61516 €Similar
CAT93C86BHU4I-GT3onsemi3.800488-CAT93C86BHU4I-GT3CT-ND0,49000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,61516 €2.030,03 €
Manufacturers Standard Package
Unit Price without VAT:0,61516 €
Unit Price with VAT:0,73204 €