Direct
Similar
Similar
Similar

93C86C-E/ST | |
|---|---|
DigiKey Part Number | 93C86C-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 93C86C-E/ST |
Description | IC EEPROM 16KBIT MIC WIRE 8TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93C86C-E/ST Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 2ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8, 1K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C86CT-E/ST | Microchip Technology | 0 | 93C86CT-E/ST-ND | 0,61516 € | Direct |
| 93LC86C-E/ST | Microchip Technology | 0 | 93LC86C-E/ST-ND | 0,61515 € | Similar |
| CAV93C86YE-GT3 | onsemi | 2.442 | 488-CAV93C86YE-GT3CT-ND | 0,59000 € | Similar |
| M93C86-RDW3TP/K | STMicroelectronics | 0 | 497-14438-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,61515 € | 369,09 € |
| Unit Price without VAT: | 0,61515 € |
|---|---|
| Unit Price with VAT: | 0,73203 € |




