Similar
Similar
Similar
Similar

93C86BT-I/OT | |
|---|---|
DigiKey Part Number | 93C86BT-I/OTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93C86BT-I/OT |
Description | IC EEPROM 16KBIT MICROWIRE SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 93C86BT-I/OT Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 2ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package SOT-23-6 |
Memory Size | Base Product Number |
Memory Organization 1K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA86BT-I/OT | Microchip Technology | 2.532 | 93AA86BT-I/OTCT-ND | 0,47000 € | Similar |
| 93C86BT-E/OT | Microchip Technology | 75 | 93C86BT-E/OTCT-ND | 0,55000 € | Similar |
| 93LC86BT-E/OT | Microchip Technology | 3.000 | 93LC86BT-E/OTCT-ND | 0,55000 € | Similar |
| 93LC86BT-I/OT | Microchip Technology | 2.499 | 93LC86BT-I/OTCT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47495 € | 1.424,85 € |
| Unit Price without VAT: | 0,47495 € |
|---|---|
| Unit Price with VAT: | 0,56519 € |


