93C76CT-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,44579 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44579 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,51808 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,51808 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44579 €
Datasheet
EEPROM Memory IC 8Kbit Microwire 3 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C76CT-I/MS

DigiKey Part Number
93C76CT-I/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93C76CT-I/MS
Description
IC EEPROM 8KBIT MICROWIRE 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit Microwire 3 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
93C76CT-I/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8, 512 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44579 €1.114,48 €
Manufacturers Standard Package
Unit Price without VAT:0,44579 €
Unit Price with VAT:0,53049 €