Direct
Similar
Similar
Similar

93C76CT-E/SN | |
|---|---|
DigiKey Part Number | 93C76CT-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93C76CT-E/SN |
Description | IC EEPROM 8KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93C76CT-E/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 2ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1K x 8, 512 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C76C-E/SN | Microchip Technology | 0 | 93C76C-E/SN-ND | 0,50134 € | Direct |
| 93C76T-E/SN | Microchip Technology | 0 | 93C76T-E/SN-ND | 1,05545 € | Similar |
| 93LC76CT-E/SN | Microchip Technology | 0 | 93LC76CT-E/SN-ND | 0,50134 € | Similar |
| CAV93C76VE-GT3 | onsemi | 2.970 | 488-CAV93C76VE-GT3CT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,50134 € | 1.654,42 € |
| Unit Price without VAT: | 0,50134 € |
|---|---|
| Unit Price with VAT: | 0,59659 € |



