Direct
Similar

93C76C-I/SN | |
|---|---|
DigiKey Part Number | 93C76C-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 93C76C-I/SN |
Description | IC EEPROM 8KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93C76C-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 2ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1K x 8, 512 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C76CT-I/SN | Microchip Technology | 0 | 93C76CT-I/SN-ND | 0,44857 € | Direct |
| 93AA76C-I/SN | Microchip Technology | 0 | 93AA76C-I/SN-ND | 0,44856 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,44856 € | 358,85 € |
| Unit Price without VAT: | 0,44856 € |
|---|---|
| Unit Price with VAT: | 0,53379 € |


