Similar

93C76AT-E/OT | |
|---|---|
DigiKey Part Number | 93C76AT-E/OT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93C76AT-E/OT |
Description | IC EEPROM 8KBIT MIC WIRE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 3 MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 93C76AT-E/OT Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 2ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package SOT-23-6 |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC76AT-E/OT | Microchip Technology | 0 | 93LC76AT-E/OT-ND | 0,48815 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48815 € | 1.464,45 € |
| Unit Price without VAT: | 0,48815 € |
|---|---|
| Unit Price with VAT: | 0,58090 € |


