Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

93C66BT-I/ST | |
|---|---|
DigiKey Part Number | 93C66BT-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93C66BT-I/ST |
Description | IC EEPROM 4KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93C66BT-I/ST Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 2ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C66B-I/ST | Microchip Technology | 1.269 | 93C66B-I/ST-ND | 0,35000 € | Direct |
| 93AA66BT-I/ST | Microchip Technology | 0 | 93AA66BT-I/ST-ND | 0,35622 € | Similar |
| 93C66BT-E/ST | Microchip Technology | 0 | 93C66BT-E/ST-ND | 0,44857 € | Similar |
| 93LC66BT-E/ST | Microchip Technology | 0 | 93LC66BT-E/ST-ND | 0,44857 € | Similar |
| 93LC66BT-I/ST | Microchip Technology | 2.030 | 93LC66BT-I/STCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35622 € | 890,55 € |
| Unit Price without VAT: | 0,35622 € |
|---|---|
| Unit Price with VAT: | 0,42390 € |



