Direct
Similar
Similar

93AA86CT-I/ST | |
|---|---|
DigiKey Part Number | 93AA86CT-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93AA86CT-I/ST |
Description | IC EEPROM 16KBIT MIC WIRE 8TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93AA86CT-I/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8, 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50603 € | 1.265,08 € |
| Unit Price without VAT: | 0,50603 € |
|---|---|
| Unit Price with VAT: | 0,60218 € |




