
802-2 | |
|---|---|
DigiKey Part Number | 150-802-2-ND |
Manufacturer | |
Manufacturer Product Number | 802-2 |
Description | BRIDGE RECT 1PHASE 100V 35A MA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Chassis Mount MA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 10 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 20 µA @ 100 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, MA |
Technology Standard | Supplier Device Package MA |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 206,47080 € | 5.161,77 € |
| Unit Price without VAT: | 206,47080 € |
|---|---|
| Unit Price with VAT: | 245,70025 € |

