
801-1 | |
|---|---|
DigiKey Part Number | 801-1-ND |
Manufacturer | |
Manufacturer Product Number | 801-1 |
Description | BRIDGE RECT 3PHASE 50V 25A ME |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 50 V Chassis Mount ME |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 6 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case ME |
Technology Standard | Supplier Device Package ME |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 436,31690 € | 43.631,69 € |
| Unit Price without VAT: | 436,31690 € |
|---|---|
| Unit Price with VAT: | 519,21711 € |

