Image for 800-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-4

DigiKey Part Number
800-4-ND
Manufacturer
Manufacturer Product Number
800-4
Description
BRIDGE RECT 3PHASE 150V 40A ME
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 150 V Chassis Mount ME
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 A
Manufacturer
Microchip Technology
Current - Reverse Leakage @ Vr
20 µA @ 150 V
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
ME
Technology
Standard
Supplier Device Package
ME
Voltage - Peak Reverse (Max)
150 V
Base Product Number
Current - Average Rectified (Io)
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100456,53860 €45.653,86 €
Unit Price without VAT:456,53860 €
Unit Price with VAT:543,28093 €