
800-2 | |
|---|---|
DigiKey Part Number | 800-2-ND |
Manufacturer | |
Manufacturer Product Number | 800-2 |
Description | BRIDGE RECT 3PHASE 100V 40A ME |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 100 V Chassis Mount ME |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 10 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 20 µA @ 100 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case ME |
Technology Standard | Supplier Device Package ME |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 439,80780 € | 43.980,78 € |
| Unit Price without VAT: | 439,80780 € |
|---|---|
| Unit Price with VAT: | 523,37128 € |

