
75HQ040 | |
|---|---|
DigiKey Part Number | 75HQ040MS-ND |
Manufacturer | |
Manufacturer Product Number | 75HQ040 |
Description | DIODE SCHOTTKY 40V 80A DO203AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 80A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 80A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 98,35980 € | 9.835,98 € |
| Unit Price without VAT: | 98,35980 € |
|---|---|
| Unit Price with VAT: | 117,04816 € |

