
704-15K36H2 | |
|---|---|
DigiKey Part Number | 704-15K36H2-ND |
Manufacturer | |
Manufacturer Product Number | 704-15K36H2 |
Description | TVS DIODE 31.5VWM 51VC CASE8 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 300A Ipp Tvs Diode Surface Mount CASE-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 31.5V | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 300A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 316,63220 € | 31.663,22 € |
| Unit Price without VAT: | 316,63220 € |
|---|---|
| Unit Price with VAT: | 376,79232 € |

