689-4D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 246,55400 €
Datasheet
Image for 689-4D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

689-4D

DigiKey Part Number
150-689-4D-ND
Manufacturer
Manufacturer Product Number
689-4D
Description
DIODE MODULE GP 400V 15A ND
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 400 V 15A Chassis Mount ND, Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Microchip Technology
Reverse Recovery Time (trr)
500 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
ND, Module
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
ND
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
689-4Microchip Technology0150-689-4-ND246,55400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25246,55400 €6.163,85 €
Unit Price without VAT:246,55400 €
Unit Price with VAT:293,39926 €