
689-3D | |
|---|---|
DigiKey Part Number | 150-689-3D-ND |
Manufacturer | |
Manufacturer Product Number | 689-3D |
Description | DIODE MODULE GP 300V 15A ND |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 15A Chassis Mount ND, Module |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 500 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case ND, Module |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package ND |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 689-3 | Microchip Technology | 0 | 150-689-3-ND | 246,55400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 246,55420 € | 12.327,71 € |
| Unit Price without VAT: | 246,55420 € |
|---|---|
| Unit Price with VAT: | 293,39950 € |

