
689-1P | |
|---|---|
DigiKey Part Number | 150-689-1P-ND |
Manufacturer | |
Manufacturer Product Number | 689-1P |
Description | DIODE MODULE GP 100V 15A ND |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Chassis Mount ND, Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | ND, Module | |
Supplier Device Package | ND | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 225,15080 € | 5.628,77 € |
| Unit Price without VAT: | 225,15080 € |
|---|---|
| Unit Price with VAT: | 267,92945 € |

