Diode 25000 V 200mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

688-25

DigiKey Part Number
150-688-25-ND
Manufacturer
Manufacturer Product Number
688-25
Description
DIODE STANDARD 25000V 200MA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 25000 V 200mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
42 V @ 400 mA
Mfr
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Bulk
Reverse Recovery Time (trr)
500 ns
Part Status
Active
Current - Reverse Leakage @ Vr
2 µA @ 25000 V
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
25000 V
Package / Case
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25246,55400 €6.163,85 €
Unit Price without VAT:246,55400 €
Unit Price with VAT:293,39926 €