
684-2 | |
|---|---|
DigiKey Part Number | 684-2-ND |
Manufacturer | |
Manufacturer Product Number | 684-2 |
Description | BRIDGE RECT 1PHASE 200V 10A NA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Chassis Mount NA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 2 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, NA |
Technology Standard | Supplier Device Package NA |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 680-2 | Microchip Technology | 0 | 680-2-ND | 190,60190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 275,10420 € | 27.510,42 € |
| Unit Price without VAT: | 275,10420 € |
|---|---|
| Unit Price with VAT: | 327,37400 € |

