
684-1 | |
|---|---|
DigiKey Part Number | 684-1-ND |
Manufacturer | |
Manufacturer Product Number | 684-1 |
Description | BRIDGE RECT 1PHASE 100V 10A NB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Chassis Mount NB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 2 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, NB |
Technology Standard | Supplier Device Package NB |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 272,92060 € | 27.292,06 € |
| Unit Price without VAT: | 272,92060 € |
|---|---|
| Unit Price with VAT: | 324,77551 € |

