
683-1 | |
|---|---|
DigiKey Part Number | 150-683-1-ND |
Manufacturer | |
Manufacturer Product Number | 683-1 |
Description | BRIDGE RECT 1PHASE 100V 20A NB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Chassis Mount NB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, NB | |
Supplier Device Package | NB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 314,67200 € | 7.866,80 € |
| Unit Price without VAT: | 314,67200 € |
|---|---|
| Unit Price with VAT: | 374,45968 € |

