
682-1 | |
|---|---|
DigiKey Part Number | 682-1-ND |
Manufacturer | |
Manufacturer Product Number | 682-1 |
Description | BRIDGE RECT 3PHASE 100V 20A NC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 100 V Chassis Mount NC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 6 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case NC, Module |
Technology Standard | Supplier Device Package NC |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 342,09920 € | 34.209,92 € |
| Unit Price without VAT: | 342,09920 € |
|---|---|
| Unit Price with VAT: | 407,09805 € |

