Image for 681-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681-2

DigiKey Part Number
150-681-2-ND
Manufacturer
Manufacturer Product Number
681-2
Description
DIODE MODULE GP 200V 15A ND
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 200 V 15A Chassis Mount ND, Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Manufacturer
Microchip Technology
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
ND, Module
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
ND
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25244,59720 €6.114,93 €
Unit Price without VAT:244,59720 €
Unit Price with VAT:291,07067 €