Image for 681-1D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681-1D

DigiKey Part Number
150-681-1D-ND
Manufacturer
Manufacturer Product Number
681-1D
Description
DIODE MODULE GP 100V 15A ND
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 15A Chassis Mount ND, Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
ND, Module
Supplier Device Package
ND
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25225,15080 €5.628,77 €
Unit Price without VAT:225,15080 €
Unit Price with VAT:267,92945 €