
680-4E3 | |
|---|---|
DigiKey Part Number | 150-680-4E3-ND |
Manufacturer | |
Manufacturer Product Number | 680-4E3 |
Description | BRIDGE RECT 1PHASE 400V 10A NA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Chassis Mount NA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 400 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, NA | |
Supplier Device Package | NA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 174,05720 € | 4.351,43 € |
| Unit Price without VAT: | 174,05720 € |
|---|---|
| Unit Price with VAT: | 207,12807 € |

