
679-3 | |
|---|---|
DigiKey Part Number | 679-3-ND |
Manufacturer | |
Manufacturer Product Number | 679-3 |
Description | BRIDGE RECT 1PHASE 300V 25A NB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 300 V Chassis Mount NB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 20 µA @ 300 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, NB |
Technology Standard | Supplier Device Package NB |
Voltage - Peak Reverse (Max) 300 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 344,55310 € | 34.455,31 € |
| Unit Price without VAT: | 344,55310 € |
|---|---|
| Unit Price with VAT: | 410,01819 € |

