Image for 679-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

679-1

DigiKey Part Number
679-1-ND
Manufacturer
Manufacturer Product Number
679-1
Description
BRIDGE RECT 1PHASE 100V NB
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount NB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Manufacturer
Microchip Technology
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-Square, NB
Technology
Standard
Supplier Device Package
NB
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.